Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony XVB Series Red Flashing Beacon, 230 V ac, Base Mount, Discharge Tube Bulb, IP65

RS Stock No.: 349-8315Brand: Schneider ElectricManufacturers Part No.: XVBL8M4
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Discharge Tube

Current Type

AC

Base Diameter

70mm

Lamp Included

Yes

Series

Harmony XVB

Height

232mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider XVBL Xenon Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360° visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

High power signalling over long distances
Integral flash discharge tube (Xenon)
Made from polycarbonate
IP65 protection

Supplied with

a cover, illuminated head unit and a base unit (direct or tube fixing).

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.

Stock information temporarily unavailable.

€ 403.68

€ 403.68 Each (ex VAT)

€ 480.38

€ 480.38 Each (inc. VAT)

Schneider Electric Harmony XVB Series Red Flashing Beacon, 230 V ac, Base Mount, Discharge Tube Bulb, IP65

€ 403.68

€ 403.68 Each (ex VAT)

€ 480.38

€ 480.38 Each (inc. VAT)

Schneider Electric Harmony XVB Series Red Flashing Beacon, 230 V ac, Base Mount, Discharge Tube Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Discharge Tube

Current Type

AC

Base Diameter

70mm

Lamp Included

Yes

Series

Harmony XVB

Height

232mm

Better World Product (Find out more)

Yes

IP Rating

IP65

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider XVBL Xenon Beacons

The Schneider Harmony XVBL beacons are visual signalling units that offer 360° visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.

High power signalling over long distances
Integral flash discharge tube (Xenon)
Made from polycarbonate
IP65 protection

Supplied with

a cover, illuminated head unit and a base unit (direct or tube fixing).

Approvals

CSA C22-2 no14, UL 508, CCC, GOST.

Standards

EN/IEC 60947-5-1.