E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Signal Tower, 3 Lights, 100 → 240 V ac, Base

RS Stock No.: 814-6700Brand: Schneider ElectricManufacturers Part No.: XVC6M3K
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVC

Number of Light Elements

3

Lens Colour

Orange, Red, Red/Green/Orange

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

312mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

100 → 240 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

60mA

Maximum Temperature

+50°C

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 531.48

€ 531.48 Each (ex VAT)

€ 632.46

€ 632.46 Each (inc. VAT)

Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Signal Tower, 3 Lights, 100 → 240 V ac, Base

€ 531.48

€ 531.48 Each (ex VAT)

€ 632.46

€ 632.46 Each (inc. VAT)

Schneider Electric Harmony XVC Series Orange, Red, Red/Green/Orange Signal Tower, 3 Lights, 100 → 240 V ac, Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Harmony XVC

Number of Light Elements

3

Lens Colour

Orange, Red, Red/Green/Orange

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

312mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

100 → 240 V ac

Connection Type

Cable

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

60mA

Maximum Temperature

+50°C

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more