Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony XVR Series Amber Rotating Beacon, 24 V dc, Base Mount, LED Bulb

RS Stock No.: 814-5154Brand: Schneider ElectricManufacturers Part No.: XVR13B05
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Rotating

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

130mm

Housing Colour

Yellow

Lamp Included

Yes

Series

Harmony XVR

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider XVR Super-bright LED Beacons

The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications

Approvals

CE, UR, UL.

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.

Stock information temporarily unavailable.

€ 562.13

€ 562.13 Each (ex VAT)

€ 668.93

€ 668.93 Each (inc. VAT)

Schneider Electric Harmony XVR Series Amber Rotating Beacon, 24 V dc, Base Mount, LED Bulb

€ 562.13

€ 562.13 Each (ex VAT)

€ 668.93

€ 668.93 Each (inc. VAT)

Schneider Electric Harmony XVR Series Amber Rotating Beacon, 24 V dc, Base Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24 V dc

Light Effect

Rotating

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Base Diameter

130mm

Housing Colour

Yellow

Lamp Included

Yes

Series

Harmony XVR

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider XVR Super-bright LED Beacons

The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 colours. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.

Simple and quick installation
Super-bright LEDs
Low power consumption
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications

Approvals

CE, UR, UL.

Standards

EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.