Schneider Electric ZB4B Series Blue Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB4B
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Shape
Round
Push Button Actuation
Spring Return
IP Rating
IP66, IP67, IP69K
Illuminated
No
Country of Origin
France
€ 132.89
€ 132.89 Each (ex VAT)
€ 158.14
€ 158.14 Each (inc. VAT)
1
€ 132.89
€ 132.89 Each (ex VAT)
€ 158.14
€ 158.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
ZB4B
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Shape
Round
Push Button Actuation
Spring Return
IP Rating
IP66, IP67, IP69K
Illuminated
No
Country of Origin
France