E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric ZB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 211-8530Brand: Schneider ElectricManufacturers Part No.: ZB4BD59
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Actuator Colour

Black

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Spring Return

Series

ZB4

IP Rating

IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

€ 28.24

€ 28.24 Each (ex VAT)

€ 33.61

€ 33.61 Each (inc. VAT)

Schneider Electric ZB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 28.24

€ 28.24 Each (ex VAT)

€ 33.61

€ 33.61 Each (inc. VAT)

Schneider Electric ZB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Actuator Colour

Black

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Spring Return

Series

ZB4

IP Rating

IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France