Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric ZB4 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 330-9164Brand: Schneider ElectricManufacturers Part No.: ZB4BG4Distrelec Article No.: 13512282
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Series

ZB4

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Distrelec Product Id

13512282

Country of Origin

France

Product details

Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X
• IK06 conforming to IEC 50102

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports

Stock information temporarily unavailable.

€ 56.33

€ 56.33 Each (ex VAT)

€ 67.03

€ 67.03 Each (inc. VAT)

Schneider Electric ZB4 2-position Key Switch Head, Latching, 22mm Cutout

€ 56.33

€ 56.33 Each (ex VAT)

€ 67.03

€ 67.03 Each (inc. VAT)

Schneider Electric ZB4 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

ZB4

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Distrelec Product Id

13512282

Country of Origin

France

Product details

Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches

Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.

All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158

Features and Benefits:

• Low-load electrical contact
• Screw clamp connection, pins for printed circuit
• Ingenious locking system
• Flexible and robust
• -40°C to 70°C operating temperature

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP67, IP66 conforming to IEC 60529, IP69 and IP69K
• NEMA 13 and NEMA 4X
• IK06 conforming to IEC 50102

Applications - Designed for industry, infrastructure and service sector use including:
• Automotive
• Control system panel builders
• Energy distribution
• Public works
• Building
• Airports