Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, White Handle

RS Stock No.: 746-9554Brand: Schneider ElectricManufacturers Part No.: ZB4BK1713
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Actuator Colour

White

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Left to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Selector Switch Heads, LED, Std Handle, Spring Return from Left to Centre

LED illuminated
Standard handle
Spring return (from left to centre)

Stock information temporarily unavailable.

€ 42.39

€ 42.39 Each (ex VAT)

€ 50.44

€ 50.44 Each (inc. VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, White Handle

€ 42.39

€ 42.39 Each (ex VAT)

€ 50.44

€ 50.44 Each (inc. VAT)

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, White Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Actuator Colour

White

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Left to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Selector Switch Heads, LED, Std Handle, Spring Return from Left to Centre

LED illuminated
Standard handle
Spring return (from left to centre)