Schneider Electric Harmony XB4 Series, Twist Release, Emergency Stop Push Button Head

RS Stock No.: 609-2623Brand: Schneider ElectricManufacturers Part No.: ZB4BS834Distrelec Article No.: 30112638
brand-logo

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Colour

Red

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Better World Product (Find out more)

Yes

Push Button Material

Plastic

IP Rating

IP66, IP69, IP69K

Illuminated

No

Better World Verification

Green Premium

Width

30mm

Series

Harmony XB4

Country of Origin

Czech Republic

Product details

Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range

The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.

Environment

The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
• EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
• Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
• Shock protection level up to IK06
• High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F

Common Applications

The range of XB4 can be used in the following applications:
•Industry (machine and control panels in packaging, material handling, material working, and pumping)
•Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)

Stock information temporarily unavailable.

€ 45.65

€ 45.65 Each (ex VAT)

€ 54.32

€ 54.32 Each (inc. VAT)

Schneider Electric Harmony XB4 Series, Twist Release, Emergency Stop Push Button Head

€ 45.65

€ 45.65 Each (ex VAT)

€ 54.32

€ 54.32 Each (inc. VAT)

Schneider Electric Harmony XB4 Series, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Colour

Red

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Better World Product (Find out more)

Yes

Push Button Material

Plastic

IP Rating

IP66, IP69, IP69K

Illuminated

No

Better World Verification

Green Premium

Width

30mm

Series

Harmony XB4

Country of Origin

Czech Republic

Product details

Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range

The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.

Environment

The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
• EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
• Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
• Shock protection level up to IK06
• High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F

Common Applications

The range of XB4 can be used in the following applications:
•Industry (machine and control panels in packaging, material handling, material working, and pumping)
•Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)