Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67,

RS Stock No.: 330-9388Brand: Schneider ElectricManufacturers Part No.: ZB4BS844Distrelec Article No.: 13512288
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Voltage Rating

600 V ac, 600V dc

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Depth

57mm

Better World Verification

Green Premium

Width

40mm

Switch Operation

Latching, Twist to Release

Push Button Material

Plastic

Push Button Diameter

40mm

Distrelec Product Id

13512288

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Button Switch - Harmony ZB4-B Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.

Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Note: All heads require a body/fixing collar and contact bodies.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out).
• Clip-together component system (head, body, contact blocks).
• Chromium plated metal, durable and easy to recycle
• The switch has great resistance to electric shock, conforming to the machine safety standards of the IEC (Class 1)
• Single locking screw, making the button easy to mount, reliable and secure.
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider

Applications

• Energy infrastructure industries (control panels, machinery operation, packaging)
• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Water and Waste Water management systems (control panels, machinery operation, packaging)
• Metal, Mining and Minerals industries (material handling, pumping/working)
• Oil and Gas industries (pumping control panels, dangerous machinery)

Stock information temporarily unavailable.

€ 40.30

€ 40.30 Each (ex VAT)

€ 47.96

€ 47.96 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67,

€ 40.30

€ 40.30 Each (ex VAT)

€ 47.96

€ 47.96 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Voltage Rating

600 V ac, 600V dc

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Depth

57mm

Better World Verification

Green Premium

Width

40mm

Switch Operation

Latching, Twist to Release

Push Button Material

Plastic

Push Button Diameter

40mm

Distrelec Product Id

13512288

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Button Switch - Harmony ZB4-B Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.

Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Note: All heads require a body/fixing collar and contact bodies.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out).
• Clip-together component system (head, body, contact blocks).
• Chromium plated metal, durable and easy to recycle
• The switch has great resistance to electric shock, conforming to the machine safety standards of the IEC (Class 1)
• Single locking screw, making the button easy to mount, reliable and secure.
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider

Applications

• Energy infrastructure industries (control panels, machinery operation, packaging)
• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Water and Waste Water management systems (control panels, machinery operation, packaging)
• Metal, Mining and Minerals industries (material handling, pumping/working)
• Oil and Gas industries (pumping control panels, dangerous machinery)