Schneider Electric Harmony XB4 Series Light Block, 24 → 120V

Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24 → 120V
Series
Harmony XB4
Illumination Type
Universal LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30302645
Country of Origin
France
€ 33.57
€ 33.57 Each (ex VAT)
€ 39.95
€ 39.95 Each (inc. VAT)
1
€ 33.57
€ 33.57 Each (ex VAT)
€ 39.95
€ 39.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
24 → 120V
Series
Harmony XB4
Illumination Type
Universal LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Distrelec Product Id
30302645
Country of Origin
France