Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
24V ac/dc
Series
Harmony XB4
Contact Configuration
SPST
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Country of Origin
France
You may be interested in
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPSTBrand: Schneider Electric
€ 33.68Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST
1
P.O.A.
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPSTBrand: Schneider Electric
€ 33.68Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
24V ac/dc
Series
Harmony XB4
Contact Configuration
SPST
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Country of Origin
France
You may be interested in
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, SPSTBrand: Schneider Electric
€ 33.68Each (ex VAT)