Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schneider Electric Harmony Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 817-4831Brand: Schneider ElectricManufacturers Part No.: ZB5AS1412
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPST

Voltage Rating

240V

Series

Harmony

Illuminated

No

Colour

Red

Supply Current

14mA

Width

40mm

Height

52.5mm

Push Button Material

Plastic

Country of Origin

Morocco

Product details

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.

Features & Benefits

• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST

P.O.A.

Schneider Electric Harmony Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPST

Voltage Rating

240V

Series

Harmony

Illuminated

No

Colour

Red

Supply Current

14mA

Width

40mm

Height

52.5mm

Push Button Material

Plastic

Country of Origin

Morocco

Product details

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.

Features & Benefits

• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries