Schneider Electric Harmony XB6 3-position Key Switch Head, Latching, 16mm Cutout

RS Stock No.: 422-8814Brand: Schneider ElectricManufacturers Part No.: ZB6AGHDistrelec Article No.: 30423548
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Series

Harmony XB6

Cutout Diameter

16mm

Number of Positions

3

Key Type

Ronis

Key Withdrawal Position

All

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

70°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Round Stay-put Key Switch Head, Black

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Stock information temporarily unavailable.

€ 63.64

€ 63.64 Each (ex VAT)

€ 75.73

€ 75.73 Each (inc. VAT)

Schneider Electric Harmony XB6 3-position Key Switch Head, Latching, 16mm Cutout

€ 63.64

€ 63.64 Each (ex VAT)

€ 75.73

€ 75.73 Each (inc. VAT)

Schneider Electric Harmony XB6 3-position Key Switch Head, Latching, 16mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XB6

Cutout Diameter

16mm

Number of Positions

3

Key Type

Ronis

Key Withdrawal Position

All

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

70°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Round Stay-put Key Switch Head, Black

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.