Schneider Electric Harmony XB6 Series Push Button, IP65

RS Stock No.: 817-1321Brand: Schneider ElectricManufacturers Part No.: ZB6CW4
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Series

Harmony XB6

Push Button Colour

Red

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZB6CW4

Country of Origin

France

Product details

Pushbutton Head, Illuminated

Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.

Heads for illuminated push buttons
Different colours available
Plastic bezel

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

You may be interested in
Stock information temporarily unavailable.

€ 13.55

€ 13.55 Each (ex VAT)

€ 16.12

€ 16.12 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Push Button, IP65

€ 13.55

€ 13.55 Each (ex VAT)

€ 16.12

€ 16.12 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Push Button, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

Harmony XB6

Push Button Colour

Red

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZB6CW4

Country of Origin

France

Product details

Pushbutton Head, Illuminated

Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.

Heads for illuminated push buttons
Different colours available
Plastic bezel

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

You may be interested in