E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony Series Push Button Switch

RS Stock No.: 822-6360Brand: Schneider ElectricManufacturers Part No.: ZBRN2
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Series

Harmony

Overall Width

122mm

Overall Length

90mm

Overall Depth

60 mm

Field Bus Communication Type

Modbus client application

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZBRN2

IP Rating

IP20

Mounting Type

Plate, DIN Rail

Series

Harmony

Country of Origin

Indonesia

Product details

Wireless XB5R Communication Modules

Communication modules for the wireless XB5R system

Stock information temporarily unavailable.

€ 554.27

€ 554.27 Each (ex VAT)

€ 659.58

€ 659.58 Each (inc. VAT)

Schneider Electric Harmony Series Push Button Switch

€ 554.27

€ 554.27 Each (ex VAT)

€ 659.58

€ 659.58 Each (inc. VAT)

Schneider Electric Harmony Series Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony

Overall Width

122mm

Overall Length

90mm

Overall Depth

60 mm

Field Bus Communication Type

Modbus client application

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZBRN2

IP Rating

IP20

Mounting Type

Plate, DIN Rail

Series

Harmony

Country of Origin

Indonesia

Product details

Wireless XB5R Communication Modules

Communication modules for the wireless XB5R system