Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony XB Series Light Block, 230V, Red Light

RS Stock No.: 553-989Brand: Schneider ElectricManufacturers Part No.: ZBVM45
brand-logo

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

Red

Series

Harmony XB

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Product details

Spring Clamp 230-240Vac LED Module

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB Series Light Block, 230V, Red Light

P.O.A.

Schneider Electric Harmony XB Series Light Block, 230V, Red Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

Red

Series

Harmony XB

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

No

Product details

Spring Clamp 230-240Vac LED Module

To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes

Approvals

CE, UL, CSA, CCC