Technical Document
Specifications
Brand
SchroffRack Units
9U
External Height
456 mm
External Width
553 mm
External Depth
600mm
External Dimensions
456 x 553 x 600mm
Series
Minirack
Colour
Black, Grey
External Case Material
Aluminium, Steel
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Minirack Series 9U-Rack Server Cabinet, 456 x 553 x 600mm
1
P.O.A.
Minirack Series 9U-Rack Server Cabinet, 456 x 553 x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchroffRack Units
9U
External Height
456 mm
External Width
553 mm
External Depth
600mm
External Dimensions
456 x 553 x 600mm
Series
Minirack
Colour
Black, Grey
External Case Material
Aluminium, Steel
Country of Origin
France