E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent-SCHROFF INLINE Series Junction Box, IP66

RS Stock No.: 482-348Brand: SchroffManufacturers Part No.: 12505-029
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Schroff

IP Rating

IP66

Series

Inline

Country of Origin

Portugal

Product details

IP66 Inline Terminal Case

The Inline series from Schroff is a robust small terminal box for indoor wall mounting.

IP66 protection
Integrated fixing rail to accept a mounting plate or support rail
Screw-fixed cover
1.5 mm steel with a light grey finish (RAL 7035)

Supplied with

Base, cover, seal and assembly kit for internal assemblies.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

nVent-SCHROFF INLINE Series Junction Box, IP66

P.O.A.

nVent-SCHROFF INLINE Series Junction Box, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Schroff

IP Rating

IP66

Series

Inline

Country of Origin

Portugal

Product details

IP66 Inline Terminal Case

The Inline series from Schroff is a robust small terminal box for indoor wall mounting.

IP66 protection
Integrated fixing rail to accept a mounting plate or support rail
Screw-fixed cover
1.5 mm steel with a light grey finish (RAL 7035)

Supplied with

Base, cover, seal and assembly kit for internal assemblies.

You may be interested in