Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V

RS Stock No.: 782-3715Brand: SchurterManufacturers Part No.: 0031.8101
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V

Contact Material

Tin Plated Copper Alloy

Product details

Schurter OG Through Hole Fuse Holder

Reliable and versatile Schurter Through Hole fuse holders ideal for a wide range of application requirements.

Low profile fuse block with insulation walls
PCB terminals, tin plated
Screw or rivet fastening

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

You may be interested in
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 1.523Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 1.523Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V

Contact Material

Tin Plated Copper Alloy

Product details

Schurter OG Through Hole Fuse Holder

Reliable and versatile Schurter Through Hole fuse holders ideal for a wide range of application requirements.

Low profile fuse block with insulation walls
PCB terminals, tin plated
Screw or rivet fastening

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

You may be interested in
Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 1.523Each (In a Pack of 10) (ex VAT)