E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);

RS Stock No.: 173-8089Brand: SchurterManufacturers Part No.: 1241.7236.1122000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A

Manufacturer Part No.

1241.7236.1122000

Terminal Type

Tab

Country of Origin

Switzerland

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series

The sturdy stainless steel housing and the actuator made of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.

N.O. switching function
Actuation force: 10 N
Shock protection: IK 07

Approvals

KEMA / ENEC, CSA

Standards

DIN EN, UL

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 10) (ex VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);

P.O.A.

Each (In a Box of 10) (ex VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 250V ac, IP64 (Front);
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A

Manufacturer Part No.

1241.7236.1122000

Terminal Type

Tab

Country of Origin

Switzerland

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series

The sturdy stainless steel housing and the actuator made of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.

N.O. switching function
Actuation force: 10 N
Shock protection: IK 07

Approvals

KEMA / ENEC, CSA

Standards

DIN EN, UL