Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schurter SMD Non Resettable Fuse 0.75A, 125V ac/dc

RS Stock No.: 188-4468Brand: SchurterManufacturers Part No.: 3-103-102
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

0.75A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.55mm

Body Height

1.55mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V dc, 50 A @ 125 V ac

Minimum Operating Temperature

-55°C

Series

MGA-A

Maximum Operating Temperature

+125°C

Dimensions

3.2 x 1.55 x 1.55mm

Terminal Material

Tin Plated Nickel

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 3,742.50

€ 4.99 Each (On a Reel of 750) (ex VAT)

€ 4,453.58

€ 5.938 Each (On a Reel of 750) (inc. VAT)

Schurter SMD Non Resettable Fuse 0.75A, 125V ac/dc

€ 3,742.50

€ 4.99 Each (On a Reel of 750) (ex VAT)

€ 4,453.58

€ 5.938 Each (On a Reel of 750) (inc. VAT)

Schurter SMD Non Resettable Fuse 0.75A, 125V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

0.75A

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.55mm

Body Height

1.55mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V dc, 50 A @ 125 V ac

Minimum Operating Temperature

-55°C

Series

MGA-A

Maximum Operating Temperature

+125°C

Dimensions

3.2 x 1.55 x 1.55mm

Terminal Material

Tin Plated Nickel

Country of Origin

Switzerland