Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schurter 4 mH 12 A Common Mode Choke 4.33mΩ 760V

RS Stock No.: 188-9612Brand: SchurterManufacturers Part No.: 3-108-434
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

4 mH

Series

DKIH-4

Test Frequency

4.8 MHz

DC Resistance

4.33mΩ

Maximum Current

12 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Height

31mm

Country of Origin

China

Stock information temporarily unavailable.

€ 48.94

€ 48.94 Each (ex VAT)

€ 58.24

€ 58.24 Each (inc. VAT)

Schurter 4 mH 12 A Common Mode Choke 4.33mΩ 760V

€ 48.94

€ 48.94 Each (ex VAT)

€ 58.24

€ 58.24 Each (inc. VAT)

Schurter 4 mH 12 A Common Mode Choke 4.33mΩ 760V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 48.94
5 - 9€ 47.06
10 - 19€ 44.92
20+€ 42.52

Technical Document

Specifications

Inductance

4 mH

Series

DKIH-4

Test Frequency

4.8 MHz

DC Resistance

4.33mΩ

Maximum Current

12 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Height

31mm

Country of Origin

China