Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schurter 2 mH 25 A Common Mode Choke 1.4mΩ 760V

RS Stock No.: 188-9524Brand: SchurterManufacturers Part No.: 3-108-437
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

2 mH

Series

DKIH-4

Test Frequency

6.6 MHz

DC Resistance

1.4mΩ

Maximum Current

25 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Height

31mm

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

€ 988.20

€ 49.41 Each (In a Box of 20) (ex VAT)

€ 1,175.96

€ 58.798 Each (In a Box of 20) (inc. VAT)

Schurter 2 mH 25 A Common Mode Choke 1.4mΩ 760V

€ 988.20

€ 49.41 Each (In a Box of 20) (ex VAT)

€ 1,175.96

€ 58.798 Each (In a Box of 20) (inc. VAT)

Schurter 2 mH 25 A Common Mode Choke 1.4mΩ 760V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 20€ 49.41€ 988.20
40 - 80€ 48.86€ 977.20
100+€ 48.39€ 967.80

Technical Document

Specifications

Inductance

2 mH

Series

DKIH-4

Test Frequency

6.6 MHz

DC Resistance

1.4mΩ

Maximum Current

25 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Height

31mm

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Country of Origin

China