Schurter SMD Non Resettable Fuse 10A, 125V ac/dc

RS Stock No.: 209-9407Brand: SchurterManufacturers Part No.: 3-122-716Distrelec Article No.: 30388156
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

10A

Voltage Rating

125V ac/dc

Fuse Speed

TT

Body Material

Ceramic

Body Length

15.4mm

Body Width

5.35mm

Body Height

5.35mm

Breaking Capacity at Maximum Voltage Rating

350 A @ 125 V ac, 350 A @ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 2.95

€ 2.95 Each (ex VAT)

€ 3.51

€ 3.51 Each (inc. VAT)

Schurter SMD Non Resettable Fuse 10A, 125V ac/dc

€ 2.95

€ 2.95 Each (ex VAT)

€ 3.51

€ 3.51 Each (inc. VAT)

Schurter SMD Non Resettable Fuse 10A, 125V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.95
10 - 19€ 2.82
20 - 49€ 2.71
50+€ 2.61

Technical Document

Specifications

Current Rating

10A

Voltage Rating

125V ac/dc

Fuse Speed

TT

Body Material

Ceramic

Body Length

15.4mm

Body Width

5.35mm

Body Height

5.35mm

Breaking Capacity at Maximum Voltage Rating

350 A @ 125 V ac, 350 A @ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Switzerland