Schurter SMD Non Resettable Fuse 15A, 125V ac/dc

Technical Document
Specifications
Brand
SchurterCurrent Rating
15A
Voltage Rating
125V ac/dc
Fuse Speed
TT
Body Material
Ceramic
Body Length
15.4mm
Body Width
5.35mm
Body Height
5.35mm
Breaking Capacity at Maximum Voltage Rating
350 A @ 125 V ac, 350 A @ 125 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland
€ 566.00
€ 5.66 Each (In a Pack of 100) (ex VAT)
€ 673.54
€ 6.735 Each (In a Pack of 100) (inc. VAT)
100
€ 566.00
€ 5.66 Each (In a Pack of 100) (ex VAT)
€ 673.54
€ 6.735 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
15A
Voltage Rating
125V ac/dc
Fuse Speed
TT
Body Material
Ceramic
Body Length
15.4mm
Body Width
5.35mm
Body Height
5.35mm
Breaking Capacity at Maximum Voltage Rating
350 A @ 125 V ac, 350 A @ 125 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Switzerland