E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter F Panel Mount IEC Connector Socket, 10A

RS Stock No.: 260-3041Brand: SchurterManufacturers Part No.: 3-135-295Distrelec Article No.: 30387840
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India

Stock information temporarily unavailable.

€ 18.17

€ 18.17 Each (ex VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

Schurter F Panel Mount IEC Connector Socket, 10A

€ 18.17

€ 18.17 Each (ex VAT)

€ 21.62

€ 21.62 Each (inc. VAT)

Schurter F Panel Mount IEC Connector Socket, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 18.17
10 - 19€ 16.99
20+€ 15.61

Technical Document

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India