Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schurter Plug IEC Filter 2 Pole 3-136-813, Quick Connect Terminals 6.3 x 0.8 mm None Fuse

RS Stock No.: 258-8680Brand: SchurterManufacturers Part No.: 3-136-813Distrelec Article No.: 30387850
View all in IEC Filters

Technical Document

Specifications

Gender

Plug

Series

EC12

Number of Fuses

None

Switch Type

2 Pole

Termination Method

Quick Connect Terminals 6.3 x 0.8 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 856.80

€ 42.84 Each (In a Box of 20) (ex VAT)

€ 1,019.59

€ 50.98 Each (In a Box of 20) (inc. VAT)

Schurter Plug IEC Filter 2 Pole 3-136-813, Quick Connect Terminals 6.3 x 0.8 mm None Fuse

€ 856.80

€ 42.84 Each (In a Box of 20) (ex VAT)

€ 1,019.59

€ 50.98 Each (In a Box of 20) (inc. VAT)

Schurter Plug IEC Filter 2 Pole 3-136-813, Quick Connect Terminals 6.3 x 0.8 mm None Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Plug

Series

EC12

Number of Fuses

None

Switch Type

2 Pole

Termination Method

Quick Connect Terminals 6.3 x 0.8 mm

Country of Origin

Czech Republic