Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Anti Vibration
Yes
Range
FPG2
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 4.31
€ 4.31 Each (ex VAT)
€ 5.13
€ 5.13 Each (inc. VAT)
Schurter 10A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
1
€ 4.31
€ 4.31 Each (ex VAT)
€ 5.13
€ 5.13 Each (inc. VAT)
Schurter 10A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Anti Vibration
Yes
Range
FPG2
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1
Country of Origin
Switzerland