Schurter SMD Non Resettable Fuse 1A, 277 V ac, 250V dc

RS Stock No.: 830-4186Brand: SchurterManufacturers Part No.: 3403.0274.23
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

1A

Voltage Rating

277 V ac, 250V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

15.4mm

Body Width

5.35mm

Body Height

5.35mm

Breaking Capacity at Maximum Voltage Rating

1500 A @ 277 V ac, 1500 A @ 250 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

15.4 x 5.35 x 5.35mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Schurter SMD Non Resettable Fuse 160mA, 277 V ac, 250V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter SMD Non Resettable Fuse 1A, 277 V ac, 250V dc
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter SMD Non Resettable Fuse 1A, 277 V ac, 250V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
Schurter SMD Non Resettable Fuse 160mA, 277 V ac, 250V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

1A

Voltage Rating

277 V ac, 250V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

15.4mm

Body Width

5.35mm

Body Height

5.35mm

Breaking Capacity at Maximum Voltage Rating

1500 A @ 277 V ac, 1500 A @ 250 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

15.4 x 5.35 x 5.35mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Schurter SMD Non Resettable Fuse 160mA, 277 V ac, 250V dc
P.O.A.Each (In a Pack of 10) (ex VAT)