Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4003

RS Stock No.: 493-2973Brand: SchurterManufacturers Part No.: 4304.4003
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

67mm

Height

65mm

Country of Origin

Slovakia

Product details

Mains filters with fuse and 2-pole switch - FKH series

A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.

Stock information temporarily unavailable.

€ 66.48

€ 66.48 Each (ex VAT)

€ 79.11

€ 79.11 Each (inc. VAT)

Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4003

€ 66.48

€ 66.48 Each (ex VAT)

€ 79.11

€ 79.11 Each (inc. VAT)

Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 66.48
5 - 9€ 62.80
10 - 24€ 59.65
25 - 49€ 56.36
50+€ 52.23

Technical Document

Specifications

Gender

Male

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

67mm

Height

65mm

Country of Origin

Slovakia

Product details

Mains filters with fuse and 2-pole switch - FKH series

A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.