Technical Document
Specifications
Brand
SchurterCurrent Rating
6A
Number of Poles
1
Voltage Rating
240V ac
Series
T11
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Switzerland
Product details
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Approvals
UL, CSA and VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
€ 989.00
€ 9.89 Each (In a Box of 100) (ex VAT)
€ 1,176.91
€ 11.769 Each (In a Box of 100) (inc. VAT)
100
€ 989.00
€ 9.89 Each (In a Box of 100) (ex VAT)
€ 1,176.91
€ 11.769 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
6A
Number of Poles
1
Voltage Rating
240V ac
Series
T11
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Switzerland
Product details
T11 series thermal circuit breakers
Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.
Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting
Approvals
UL, CSA and VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).