E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter Thermal Circuit Breaker - T11 Single Pole 240V ac Voltage Rating, 1.5A Current Rating

RS Stock No.: 173-9813Brand: SchurterManufacturers Part No.: 4400.0056
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

1.5A

Number of Poles

1

Voltage Rating

240V ac

Series

T11

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Czech Republic

Product details

T11 series thermal circuit breakers

Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.

Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting

Approvals

  UL, CSA and VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

€ 924.00

€ 9.24 Each (In a Box of 100) (ex VAT)

€ 1,099.56

€ 10.996 Each (In a Box of 100) (inc. VAT)

Schurter Thermal Circuit Breaker - T11 Single Pole 240V ac Voltage Rating, 1.5A Current Rating

€ 924.00

€ 9.24 Each (In a Box of 100) (ex VAT)

€ 1,099.56

€ 10.996 Each (In a Box of 100) (inc. VAT)

Schurter Thermal Circuit Breaker - T11 Single Pole 240V ac Voltage Rating, 1.5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

1.5A

Number of Poles

1

Voltage Rating

240V ac

Series

T11

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Czech Republic

Product details

T11 series thermal circuit breakers

Schurter T11 circuit breaker is a snap in 1 pole thermal circuit breaker that offers positively trip free release. The T11 is easy to install with snap in mount and quick connect terminals. Suitable for use in power tools, household equipment, power supply and chargers and industrial applications.

Single-pole, compact T11 Series circuit breakers with positive free trigger.
Trigger via a bimetallic element, largely insensitive to short start-up surge
Snap fitting

Approvals

  UL, CSA and VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).