Schurter C20 Snap-In IEC Connector Male, 20A, 250 V

RS Stock No.: 173-7822Brand: SchurterManufacturers Part No.: 4793.5
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

20A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel clip-on sockets, 4793 Series

Male snapfit panel sockets.
Available in Faston 6.3 x 0.8-mm terminal version.
C20 type connector.

Approvals

VDE, UL , CSA, IEC / EN 60230- 1/C20.

Stock information temporarily unavailable.

€ 303.00

€ 3.03 Each (In a Box of 100) (ex VAT)

€ 360.57

€ 3.606 Each (In a Box of 100) (inc. VAT)

Schurter C20 Snap-In IEC Connector Male, 20A, 250 V

€ 303.00

€ 3.03 Each (In a Box of 100) (ex VAT)

€ 360.57

€ 3.606 Each (In a Box of 100) (inc. VAT)

Schurter C20 Snap-In IEC Connector Male, 20A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

20A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel clip-on sockets, 4793 Series

Male snapfit panel sockets.
Available in Faston 6.3 x 0.8-mm terminal version.
C20 type connector.

Approvals

VDE, UL , CSA, IEC / EN 60230- 1/C20.