Schurter 20A Screw Mount IEC Filter 5500.2034

RS Stock No.: 878-4532Brand: SchurterManufacturers Part No.: 5500.2034
brand-logo
View all in IEC Filters

Technical Document

Specifications

Current Rating

20A

Mounting Type

Screw Mount

Product details

Schurter FMLB Series Filters

The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.

Features and Benefits:

Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950

Stock information temporarily unavailable.

€ 313.00

€ 31.30 Each (In a Pack of 10) (ex VAT)

€ 372.47

€ 37.247 Each (In a Pack of 10) (inc. VAT)

Schurter 20A Screw Mount IEC Filter 5500.2034

€ 313.00

€ 31.30 Each (In a Pack of 10) (ex VAT)

€ 372.47

€ 37.247 Each (In a Pack of 10) (inc. VAT)

Schurter 20A Screw Mount IEC Filter 5500.2034
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10€ 31.30€ 313.00
20 - 40€ 28.61€ 286.10
50 - 90€ 26.13€ 261.30
100+€ 23.86€ 238.60

Technical Document

Specifications

Current Rating

20A

Mounting Type

Screw Mount

Product details

Schurter FMLB Series Filters

The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.

Features and Benefits:

Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950