E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter, FMW2 6A 250 V ac 60Hz, Panel Mount RFI Filter, Solder Tab, Single Phase

RS Stock No.: 110-6828Brand: SchurterManufacturers Part No.: 5500.2041Distrelec Article No.: 16963176
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Solder Tab

Number of Phases

1

Series

FMW2

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

29mm

Depth

42mm

Capacitance

2.2 nF, 15nF

Height

25mm

Inductance

0.8 x 2 mH

Dimensions

29 x 42 x 25mm

Minimum Operating Temperature

-25°C

Leakage Current

0.25 mA

Maximum Operating Temperature

+85°C

Country of Origin

Slovakia

Product details

FMW2 Series

All purpose filter in aluminium case
Available in 4 current ratings
Low leakage current

Standards

EN 133200, UL 1283, IEC 60950

Stock information temporarily unavailable.

€ 19.37

€ 19.37 Each (ex VAT)

€ 23.05

€ 23.05 Each (inc. VAT)

Schurter, FMW2 6A 250 V ac 60Hz, Panel Mount RFI Filter, Solder Tab, Single Phase

€ 19.37

€ 19.37 Each (ex VAT)

€ 23.05

€ 23.05 Each (inc. VAT)

Schurter, FMW2 6A 250 V ac 60Hz, Panel Mount RFI Filter, Solder Tab, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.37
10 - 24€ 18.27
25 - 49€ 17.36
50 - 99€ 16.60
100+€ 15.61

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Solder Tab

Number of Phases

1

Series

FMW2

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

29mm

Depth

42mm

Capacitance

2.2 nF, 15nF

Height

25mm

Inductance

0.8 x 2 mH

Dimensions

29 x 42 x 25mm

Minimum Operating Temperature

-25°C

Leakage Current

0.25 mA

Maximum Operating Temperature

+85°C

Country of Origin

Slovakia

Product details

FMW2 Series

All purpose filter in aluminium case
Available in 4 current ratings
Low leakage current

Standards

EN 133200, UL 1283, IEC 60950