E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 539-2045Brand: SchurterManufacturers Part No.: 6100.33Distrelec Article No.: 30218936
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Distrelec Product Id

30218936

Country of Origin

Switzerland

Product details

EEC 22 male panel mount sockets, 6100-3 series

These male mounting brackets for panel mounting are secured using two self-tapping screws (not supplied).
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.

Standards

UL, CSA, VDE, SEV and IEC/EN.

Stock information temporarily unavailable.

€ 1.72

€ 1.72 Each (ex VAT)

€ 2.05

€ 2.05 Each (inc. VAT)

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V

€ 1.72

€ 1.72 Each (ex VAT)

€ 2.05

€ 2.05 Each (inc. VAT)

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.72
10 - 24€ 1.70
25 - 49€ 1.51
50+€ 1.31

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Distrelec Product Id

30218936

Country of Origin

Switzerland

Product details

EEC 22 male panel mount sockets, 6100-3 series

These male mounting brackets for panel mounting are secured using two self-tapping screws (not supplied).
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.

Standards

UL, CSA, VDE, SEV and IEC/EN.