Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 VAC
RS Stock No.: 269-3849Brand: SchurterManufacturers Part No.: 6160.0021Distrelec Article No.: 14349925

Technical Document
Specifications
Brand
SchurterIEC Connector Type
C8
Mounting Type
Panel Mount
Gender
Male
Current Rating
2.5A
Body Orientation
Straight
Voltage Rating
250 VAC
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 2.69
€ 2.69 Each (ex VAT)
€ 3.20
€ 3.20 Each (inc. VAT)
Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 VAC
1
€ 2.69
€ 2.69 Each (ex VAT)
€ 3.20
€ 3.20 Each (inc. VAT)
Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 VAC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C8
Mounting Type
Panel Mount
Gender
Male
Current Rating
2.5A
Body Orientation
Straight
Voltage Rating
250 VAC
Country of Origin
Czech Republic