Technical Document
Specifications
Brand
SchurterIEC Connector Type
C13
Mounting Type
Panel Mount
Gender
Female
Current Rating
15A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Switzerland
Product details
EEC 22 male panel mount socket, 6100-3 series
This female panel mount socket is secured using two self-tapping screws (not supplied).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 8 mm maximum thickness.
Standards
UL, CSA, VDE, SEMKO and SEV.
€ 102.00
€ 2.04 Each (In a Box of 50) (ex VAT)
€ 121.38
€ 2.428 Each (In a Box of 50) (inc. VAT)
50
€ 102.00
€ 2.04 Each (In a Box of 50) (ex VAT)
€ 121.38
€ 2.428 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | € 2.04 | € 102.00 |
100 - 100 | € 1.91 | € 95.50 |
150+ | € 1.80 | € 90.00 |
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C13
Mounting Type
Panel Mount
Gender
Female
Current Rating
15A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Switzerland
Product details
EEC 22 male panel mount socket, 6100-3 series
This female panel mount socket is secured using two self-tapping screws (not supplied).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 8 mm maximum thickness.
Standards
UL, CSA, VDE, SEMKO and SEV.