E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter 1.6A Slow-Blow Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7308Brand: SchurterManufacturers Part No.: 7040.3110
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

TT

Voltage Rating

220V ac

Body Material

Glass

Series

D1TD

Country of Origin

France

Product details

D1 TD Fuses

Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088

You may be interested in
Schurter 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 0.75Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter 1.6A Slow-Blow Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Schurter 1.6A Slow-Blow Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 0.75Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

TT

Voltage Rating

220V ac

Body Material

Glass

Series

D1TD

Country of Origin

France

Product details

D1 TD Fuses

Super time-delayed 5 x 20 mm fuses.
Low breaking capacity.
Glass tube, protected terminals.

Standards

NF C 93435 -HA20 -CCQ; GAM T1 / French Navy, LNZ - UL listed: E42088

You may be interested in
Schurter 1.6A T Glass Cartridge Fuse, 5 x 20mm
€ 0.75Each (In a Pack of 10) (ex VAT)