Schurter 16A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
6.3 x 32mm
Current Rating
16A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
International Protection Rating
IP68
Terminal Type
Solder
Compatible Fuse Length
32mm
Gauge Piece Colour
Black
Cap Style
Manual
Series
231549P
Compatible Fuse Diameter
6.3mm
Distrelec Product Id
30079796
Country of Origin
France
Product details
Carriers for harsh environments
Fuse holders for mounting on front panel, with anti-rotation protection.
Solder tag connections.
Screw cap for 5 x 20 mm or 6.3x32mm fuses.
Standards
NF C 93-436, GAM T1 - NMO
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
€ 159.96
€ 159.96 Each (ex VAT)
€ 190.35
€ 190.35 Each (inc. VAT)
1
€ 159.96
€ 159.96 Each (ex VAT)
€ 190.35
€ 190.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
6.3 x 32mm
Current Rating
16A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
International Protection Rating
IP68
Terminal Type
Solder
Compatible Fuse Length
32mm
Gauge Piece Colour
Black
Cap Style
Manual
Series
231549P
Compatible Fuse Diameter
6.3mm
Distrelec Product Id
30079796
Country of Origin
France
Product details
Carriers for harsh environments
Fuse holders for mounting on front panel, with anti-rotation protection.
Solder tag connections.
Screw cap for 5 x 20 mm or 6.3x32mm fuses.
Standards
NF C 93-436, GAM T1 - NMO
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.