E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schurter 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 830-4246PBrand: SchurterManufacturers Part No.: 8020.5019.G
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

6.3A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Ceramic

Series

SHT 6.3x32

Country of Origin

China

Product details

Schurter SHT Fuses

Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A
High rated current
Time- Lag T characteristics
Pigtails optional

Approvals

UL

Standards

UL, CSA

Stock information temporarily unavailable.

€ 60.00

€ 1.20 Each (Supplied in a Bag) (ex VAT)

€ 71.40

€ 1.428 Each (Supplied in a Bag) (inc. VAT)

Schurter 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
Select packaging type

€ 60.00

€ 1.20 Each (Supplied in a Bag) (ex VAT)

€ 71.40

€ 1.428 Each (Supplied in a Bag) (inc. VAT)

Schurter 6.3A T Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 90€ 1.20€ 12.00
100 - 490€ 1.15€ 11.50
500+€ 1.10€ 11.00

Technical Document

Specifications

Current Rating

6.3A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

500V ac

Body Material

Ceramic

Series

SHT 6.3x32

Country of Origin

China

Product details

Schurter SHT Fuses

Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.

High breaking capacity of 1500 A
High rated current
Time- Lag T characteristics
Pigtails optional

Approvals

UL

Standards

UL, CSA