Schurter 6.3A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc

RS Stock No.: 703-2827Brand: SchurterManufacturers Part No.: 8601.2005.08
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

6.3A

Voltage Rating

32V dc

Includes Indicator

No

International Protection Rating

IP40

Protection Category

PC2

Terminal Type

Solder

Lead Wire Length

7.87in

Lead Wire Size

14AWG

Country of Origin

India

Product details

Schurter In Line Fuseholder

Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.

Automotive applications/aftermarket
Audio aftermarket
Lighting aftermarket

You may be interested in
Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
€ 21.122Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 24.80

€ 2.48 Each (In a Bag of 10) (ex VAT)

€ 29.51

€ 2.951 Each (In a Bag of 10) (inc. VAT)

Schurter 6.3A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc

€ 24.80

€ 2.48 Each (In a Bag of 10) (ex VAT)

€ 29.51

€ 2.951 Each (In a Bag of 10) (inc. VAT)

Schurter 6.3A Inline Fuse Holder for 6.3 x 32mm Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 10€ 2.48€ 24.80
20 - 20€ 2.40€ 24.00
30+€ 2.30€ 23.00
You may be interested in
Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
€ 21.122Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Holder Type

Inline

Fuse Size

6.3 x 32mm

Current Rating

6.3A

Voltage Rating

32V dc

Includes Indicator

No

International Protection Rating

IP40

Protection Category

PC2

Terminal Type

Solder

Lead Wire Length

7.87in

Lead Wire Size

14AWG

Country of Origin

India

Product details

Schurter In Line Fuseholder

Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.

Automotive applications/aftermarket
Audio aftermarket
Lighting aftermarket

You may be interested in
Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
€ 21.122Each (In a Pack of 5) (ex VAT)