Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.3102.001

RS Stock No.: 500-6154Brand: SchurterManufacturers Part No.: DC12.3102.001
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

44.3mm

Depth

60.5mm

Height

34.4mm

Country of Origin

Slovakia

Product details

DC12 Series

The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters have a compact design and are available in white or black. The DC 12 series has a switch for high inrush current.

Features and Benefits:

Different mounting options available - screw on from front or rear and snap-in from front
Rear side mounting enables an efficient, cost saving assembly
6.3 x 0.8 mm quick connect terminals
Line switch
Compact size
Excellent shielding
Single elements are already wired
Standard and medical versions are available
Illuminated and non-illuminated line switch options
Available in black or white

Product Applications:

DC12 power entry modules are suitable for applications with high transient loads. These IEC inlets can be used for appliance inlet protection (Class I or II), a 1 or 2 pole line switch or as a line filter for standard or medical applications.

Standards

For use in equipment according to IEC/UL 60950. Medical versions are suitable for use in medical equipment according to IEC/UL 60601-1.

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Stock information temporarily unavailable.

€ 46.02

€ 46.02 Each (ex VAT)

€ 54.76

€ 54.76 Each (inc. VAT)

Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.3102.001

€ 46.02

€ 46.02 Each (ex VAT)

€ 54.76

€ 54.76 Each (inc. VAT)

Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.3102.001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 46.02
5 - 9€ 43.46
10 - 24€ 41.24
25 - 49€ 38.97
50+€ 36.18

Technical Document

Specifications

Gender

Male

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

44.3mm

Depth

60.5mm

Height

34.4mm

Country of Origin

Slovakia

Product details

DC12 Series

The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters have a compact design and are available in white or black. The DC 12 series has a switch for high inrush current.

Features and Benefits:

Different mounting options available - screw on from front or rear and snap-in from front
Rear side mounting enables an efficient, cost saving assembly
6.3 x 0.8 mm quick connect terminals
Line switch
Compact size
Excellent shielding
Single elements are already wired
Standard and medical versions are available
Illuminated and non-illuminated line switch options
Available in black or white

Product Applications:

DC12 power entry modules are suitable for applications with high transient loads. These IEC inlets can be used for appliance inlet protection (Class I or II), a 1 or 2 pole line switch or as a line filter for standard or medical applications.

Standards

For use in equipment according to IEC/UL 60950. Medical versions are suitable for use in medical equipment according to IEC/UL 60601-1.

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.