Schurter, FMAC ECO 16A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase

RS Stock No.: 708-5676Brand: SchurterManufacturers Part No.: FMAC-091C-1610Distrelec Article No.: 16960819
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

FMAC ECO

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

45.5mm

Depth

250mm

Height

70mm

Capacitance

2.2µF

Dimensions

45.5 x 250 x 70mm

Inductance

550 μH

Leakage Current

8.9 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

7.6mΩ

Power Loss

6W

Standards Met

IEC 60939, UL 1283

Product details

FMAC Series

Schurter FMAC series single stage power line filter for 3-phase systems. The FMAC series is designed for use in photovoltaic systems and industrial applications to offer protection against interference voltage form the mains supply. The FMAC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.

High attenuation
Screw clamp terminals
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950

Approvals

VDE, UL

Standards

IEC 60939, UL 1283

Stock information temporarily unavailable.

€ 197.23

€ 197.23 Each (ex VAT)

€ 234.70

€ 234.70 Each (inc. VAT)

Schurter, FMAC ECO 16A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase

€ 197.23

€ 197.23 Each (ex VAT)

€ 234.70

€ 234.70 Each (inc. VAT)

Schurter, FMAC ECO 16A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 197.23
5 - 9€ 186.24
10 - 24€ 176.87
25+€ 169.17

Technical Document

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

FMAC ECO

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

45.5mm

Depth

250mm

Height

70mm

Capacitance

2.2µF

Dimensions

45.5 x 250 x 70mm

Inductance

550 μH

Leakage Current

8.9 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

7.6mΩ

Power Loss

6W

Standards Met

IEC 60939, UL 1283

Product details

FMAC Series

Schurter FMAC series single stage power line filter for 3-phase systems. The FMAC series is designed for use in photovoltaic systems and industrial applications to offer protection against interference voltage form the mains supply. The FMAC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.

High attenuation
Screw clamp terminals
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950

Approvals

VDE, UL

Standards

IEC 60939, UL 1283