Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schutzinger Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 20A

RS Stock No.: 103-4357Brand: SchutzingerManufacturers Part No.: IBU401/GE
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Female

Termination Method

Solder

Connector Size

4 mm

Current Rating

20A

Length

22.8mm

Type

Banana Socket

Country of Origin

Germany

Product details

4 mm laboratory range, 20 A panel socket

A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Stock information temporarily unavailable.

€ 3.00

€ 3.00 Each (ex VAT)

€ 3.57

€ 3.57 Each (inc. VAT)

Schutzinger Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 20A

€ 3.00

€ 3.00 Each (ex VAT)

€ 3.57

€ 3.57 Each (inc. VAT)

Schutzinger Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.00
10 - 24€ 2.90
25 - 49€ 2.77
50+€ 2.66

Technical Document

Specifications

Colour

Yellow

Gender

Female

Termination Method

Solder

Connector Size

4 mm

Current Rating

20A

Length

22.8mm

Type

Banana Socket

Country of Origin

Germany

Product details

4 mm laboratory range, 20 A panel socket

A series of Zehnder 4 mm panel sockets. Full insulated and complete with fixing nuts for your convenience. Specifically for a 4 mm banana plug and available in various colours, making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Top-quality, fully insulated panel socket
• For 4 mm banana plug
• Solder joint at rear end
• Socket protrudes approx. 5 mm out of the front panel
• Delivery includes M6 fixing nuts

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.