Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schutzinger Black, Red Kelvin Clip, 1A, 17mm Jaw Opening, Gold Plating, 33 V ac, 70 V dc

RS Stock No.: 909-2405Brand: SchutzingerManufacturers Part No.: KML 7852 Au / SAK / 150 / SW
brand-logo
View all in Kelvin Clips

Technical Document

Specifications

Current Rating

1A

Voltage Rating

33 V ac, 70 V dc

Jaw Opening

17mm

Contact Plating

Gold

Colour

Black, Red

Insulation Material

PA 6.6

Country of Origin

Germany

Product details

Schutzinger Kelvin Test Leads

A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.

Current rating 1A
Voltage rating 33 Vac/70 Vdc

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Stock information temporarily unavailable.

€ 145.50

€ 145.50 Each (ex VAT)

€ 173.14

€ 173.14 Each (inc. VAT)

Schutzinger Black, Red Kelvin Clip, 1A, 17mm Jaw Opening, Gold Plating, 33 V ac, 70 V dc

€ 145.50

€ 145.50 Each (ex VAT)

€ 173.14

€ 173.14 Each (inc. VAT)

Schutzinger Black, Red Kelvin Clip, 1A, 17mm Jaw Opening, Gold Plating, 33 V ac, 70 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 145.50
10 - 24€ 140.36
25 - 49€ 134.98
50+€ 129.39

Technical Document

Specifications

Current Rating

1A

Voltage Rating

33 V ac, 70 V dc

Jaw Opening

17mm

Contact Plating

Gold

Colour

Black, Red

Insulation Material

PA 6.6

Country of Origin

Germany

Product details

Schutzinger Kelvin Test Leads

A comprehensive offering of Kelvin test leads, consisting of BNC to tweezer and lamella basket to pincer versions all of which have been developed for four wire measurement, assembled on RG174U cable and PVC cable where applicable, complete with gold plated contact parts. These Kelvin test leads form part of the Schutzinger Kelvin Program.

Current rating 1A
Voltage rating 33 Vac/70 Vdc

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.