E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schutzinger Red, Female to Female Banana adapter With Brass contacts

RS Stock No.: 179-6807Brand: SchutzingerManufacturers Part No.: KU 320 / RT
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Red

Contact Material

Brass

Current Rating

16A

Voltage Rating

33 V ac, 70 V dc

Gender

Female to Female

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2.98

€ 2.98 Each (ex VAT)

€ 3.55

€ 3.55 Each (inc. VAT)

Schutzinger Red, Female to Female Banana adapter With Brass contacts

€ 2.98

€ 2.98 Each (ex VAT)

€ 3.55

€ 3.55 Each (inc. VAT)

Schutzinger Red, Female to Female Banana adapter With Brass contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.98
10 - 24€ 2.87
25 - 49€ 2.74
50+€ 2.64

Technical Document

Specifications

Colour

Red

Contact Material

Brass

Current Rating

16A

Voltage Rating

33 V ac, 70 V dc

Gender

Female to Female

Country of Origin

Germany