E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schutzinger Red Female Banana Socket, 4 mm Connector, 32A, 1000V, Nickel Plating

RS Stock No.: 179-7891Brand: SchutzingerManufacturers Part No.: LB 4-RKS Ni / 8.4 / SW
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Female

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Socket

Country of Origin

Germany

Stock information temporarily unavailable.

€ 10.52

€ 10.52 Each (ex VAT)

€ 12.52

€ 12.52 Each (inc. VAT)

Schutzinger Red Female Banana Socket, 4 mm Connector, 32A, 1000V, Nickel Plating

€ 10.52

€ 10.52 Each (ex VAT)

€ 12.52

€ 12.52 Each (inc. VAT)

Schutzinger Red Female Banana Socket, 4 mm Connector, 32A, 1000V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.52
10 - 24€ 10.15
25 - 49€ 9.76
50+€ 9.34

Technical Document

Specifications

Colour

Red

Gender

Female

Voltage Rating

1000V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Socket

Country of Origin

Germany