Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schutzinger 4mm Red Terminal Post, 1kV, 200A, M12 x 1 Thread

RS Stock No.: 753-1797Brand: SchutzingerManufacturers Part No.: POL 201 / RT
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Colour

Red

Hole Diameter

4mm

Current Rating

200A

Thread Size

M12 x 1

Voltage Rating

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

9mm

Height Above Panel

76mm

Country of Origin

Germany

Product details

Electrical Test Terminal Post POL 201 Series for 4mm Plug, 200A

Schutzinger 200A terminal post panel mount connectors with 4mm diameter test socket. The POL 201 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.

Detachable toggle head
Polycarbonate insulation
Panel thickness 9mm max.

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
Stock information temporarily unavailable.

€ 234.04

€ 234.04 Each (ex VAT)

€ 278.51

€ 278.51 Each (inc. VAT)

Schutzinger 4mm Red Terminal Post, 1kV, 200A, M12 x 1 Thread

€ 234.04

€ 234.04 Each (ex VAT)

€ 278.51

€ 278.51 Each (inc. VAT)

Schutzinger 4mm Red Terminal Post, 1kV, 200A, M12 x 1 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 234.04
10 - 24€ 225.74
25 - 49€ 217.10
50+€ 208.09
You may be interested in

Technical Document

Specifications

Colour

Red

Hole Diameter

4mm

Current Rating

200A

Thread Size

M12 x 1

Voltage Rating

1kV

Insulated

Yes

Body Material

Brass

Maximum Panel Thickness

9mm

Height Above Panel

76mm

Country of Origin

Germany

Product details

Electrical Test Terminal Post POL 201 Series for 4mm Plug, 200A

Schutzinger 200A terminal post panel mount connectors with 4mm diameter test socket. The POL 201 series terminal post panel mount connectors are available in a range of colours, feature a single pole and are utilised for the transmission and testing of voltages and currents , part of the Shutzinger Ø 4mm Programme range.

Detachable toggle head
Polycarbonate insulation
Panel thickness 9mm max.

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in