E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schutzinger Black Terminal Post, 300V, 16A

RS Stock No.: 230-6259Brand: SchutzingerManufacturers Part No.: SDK801 BLK
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Colour

Black

Current Rating

16A

Voltage Rating

300V

Insulated

Yes

Maximum Panel Thickness

5mm

Country of Origin

Germany

Product details

Quick-Connect Panel Terminal

Safety quick-connect terminal for panel mounting. The strong (thumb pressure) button is depressed to insert the conductor that is then gripped upon release of the button. Contact material Nickel plated brass. Available with either 2.8mm x 0.5mm solder termination or 6.3mm x 0.8mm tab termination.,CAT II 300V Rated

You may be interested in
Stock information temporarily unavailable.

€ 15.82

€ 15.82 Each (ex VAT)

€ 18.83

€ 18.83 Each (inc. VAT)

Schutzinger Black Terminal Post, 300V, 16A

€ 15.82

€ 15.82 Each (ex VAT)

€ 18.83

€ 18.83 Each (inc. VAT)

Schutzinger Black Terminal Post, 300V, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.82
10 - 24€ 15.27
25 - 49€ 14.70
50+€ 14.07
You may be interested in

Technical Document

Specifications

Colour

Black

Current Rating

16A

Voltage Rating

300V

Insulated

Yes

Maximum Panel Thickness

5mm

Country of Origin

Germany

Product details

Quick-Connect Panel Terminal

Safety quick-connect terminal for panel mounting. The strong (thumb pressure) button is depressed to insert the conductor that is then gripped upon release of the button. Contact material Nickel plated brass. Available with either 2.8mm x 0.5mm solder termination or 6.3mm x 0.8mm tab termination.,CAT II 300V Rated

You may be interested in